
SMF36CA | |
|---|---|
DigiKey Part Number | 18-SMF36CATR-ND - Tape & Reel (TR) 18-SMF36CACT-ND - Cut Tape (CT) 18-SMF36CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF36CA |
Description | TVS DIODE 36VWM 58.1VC SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 3.4A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | SMF36CA Models |
Category | Current - Peak Pulse (10/1000µs) 3.4A |
Mfr | Power - Peak Pulse 200W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case SOD-123F |
Voltage - Reverse Standoff (Typ) 36V | Supplier Device Package |
Voltage - Breakdown (Min) 40V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 58.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 7,87400 Kč | 78,74 Kč |
| 100 | 5,01010 Kč | 501,01 Kč |
| 500 | 3,77544 Kč | 1 887,72 Kč |
| 1 000 | 3,37669 Kč | 3 376,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,39118 Kč | 7 173,54 Kč |
| 6 000 | 2,17809 Kč | 13 068,54 Kč |
| 9 000 | 2,06949 Kč | 18 625,41 Kč |
| 15 000 | 1,94742 Kč | 29 211,30 Kč |
| 21 000 | 1,88194 Kč | 39 520,74 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |





