Direct
Direct
Similar
Similar
Similar
Similar

RB520S30YL | |
|---|---|
DigiKey Part Number | 1727-RB520S30YLTR-ND - Tape & Reel (TR) 1727-RB520S30YLCT-ND - Cut Tape (CT) 1727-RB520S30YLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB520S30YL |
Description | DIODE SCHOTTKY 30V 200MA SOD523 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 10 V |
Mfr | Capacitance @ Vr, F 20pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package SOD-523 |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 200 mA | Operating Temperature - Junction 150°C (Max) |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB520S30-QYL | Nexperia USA Inc. | 0 | 1727-RB520S30-QYLCT-ND | 2,09000 Kč | Direct |
| RB520S30T1G | onsemi | 2 983 | RB520S30T1GOSCT-ND | 2,92000 Kč | Direct |
| CES520,L3F | Toshiba Semiconductor and Storage | 2 422 | CES520L3FCT-ND | 3,55000 Kč | Similar |
| RB520S-30 RSG | Taiwan Semiconductor Corporation | 4 260 | 1801-RB520S-30RSGCT-ND | 4,17000 Kč | Similar |
| SBAT54XV2T1G | onsemi | 484 | SBAT54XV2T1GOSCT-ND | 4,59000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 Kč | 5,63 Kč |
| 10 | 3,37900 Kč | 33,79 Kč |
| 100 | 2,10220 Kč | 210,22 Kč |
| 500 | 1,54206 Kč | 771,03 Kč |
| 1 000 | 1,36040 Kč | 1 360,40 Kč |
| 2 000 | 1,20712 Kč | 2 414,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,89705 Kč | 7 176,40 Kč |
| 16 000 | 0,81207 Kč | 12 993,12 Kč |
| 24 000 | 0,76875 Kč | 18 450,00 Kč |
| 40 000 | 0,72005 Kč | 28 802,00 Kč |
| 56 000 | 0,71943 Kč | 40 288,08 Kč |
| Unit Price without VAT: | 5,63000 Kč |
|---|---|
| Unit Price with VAT: | 6,81230 Kč |











