
RB520S30-QYL | |
|---|---|
DigiKey Part Number | 1727-RB520S30-QYLTR-ND - Tape & Reel (TR) 1727-RB520S30-QYLCT-ND - Cut Tape (CT) 1727-RB520S30-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB520S30-QYL |
Description | DIODE SCHOTTKY 30V 200MA SOD523 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 10 V |
Mfr | Capacitance @ Vr, F 20pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package SOD-523 |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 200 mA | Operating Temperature - Junction 150°C |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,39700 Kč | 13,97 Kč |
| 25 | 1,21800 Kč | 30,45 Kč |
| 100 | 1,02190 Kč | 102,19 Kč |
| 250 | 0,92932 Kč | 232,33 Kč |
| 500 | 0,87260 Kč | 436,30 Kč |
| 1 000 | 0,82629 Kč | 826,29 Kč |
| 2 500 | 0,77741 Kč | 1 943,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,94799 Kč | 7 583,92 Kč |
| 16 000 | 0,85904 Kč | 13 744,64 Kč |
| 24 000 | 0,81368 Kč | 19 528,32 Kč |
| 40 000 | 0,77082 Kč | 30 832,80 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

