PZU4.7B3A,115 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 7,35000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 65
Unit Price: 8,19000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 8,19000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 104
Unit Price: 8,19000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,35658 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 1 335
Unit Price: 21,63000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,39067 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,46549 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,39067 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,46549 Kč
Datasheet

Similar


onsemi
In Stock: 9 447
Unit Price: 4,62000 Kč
Datasheet
Zener Diode 4.7 V 320 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 4.7 V 320 mW ±2% Surface Mount SOD-323
PESD15VL1BA,115

PZU4.7B3A,115

DigiKey Part Number
1727-8220-2-ND - Tape & Reel (TR)
1727-8220-1-ND - Cut Tape (CT)
1727-8220-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZU4.7B3A,115
Description
DIODE ZENER 4.7V 320MW SOD323
Customer Reference
Detailed Description
Zener Diode 4.7 V 320 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
2 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-323
Power - Max
320 mW
Base Product Number
Impedance (Max) (Zzt)
80 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SZMM3Z4V7ST1Gonsemi0SZMM3Z4V7ST1GOSCT-ND7,35000 KčDirect
BZX384C4V7-E3-08Vishay General Semiconductor - Diodes Division65BZX384C4V7-E3-08GICT-ND8,19000 KčSimilar
BZX384C4V7-E3-18Vishay General Semiconductor - Diodes Division0BZX384C4V7-E3-18GICT-ND8,19000 KčSimilar
BZX384C4V7-G3-08Vishay General Semiconductor - Diodes Division104BZX384C4V7-G3-08GICT-ND8,19000 KčSimilar
BZX384C4V7-G3-18Vishay General Semiconductor - Diodes Division0BZX384C4V7-G3-18-ND1,35658 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes