PZU2.7B1A,115 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 5 115
Unit Price: 0,14000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,36000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,05932 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,05629 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,05932 Kč
Datasheet

Similar


onsemi
In Stock: 3
Unit Price: 0,20000 Kč
Datasheet

Similar


onsemi
In Stock: 1 969
Unit Price: 0,19000 Kč
Datasheet

Similar


onsemi
In Stock: 177 000
Unit Price: 0,14000 Kč
Datasheet
Zener Diode 2.7 V 320 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 2.7 V 320 mW ±2% Surface Mount SOD-323
PESD15VL1BA,115

PZU2.7B1A,115

DigiKey Part Number
1727-8193-2-ND - Tape & Reel (TR)
1727-8193-1-ND - Cut Tape (CT)
1727-8193-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZU2.7B1A,115
Description
DIODE ZENER 2.7V 320MW SOD323
Customer Reference
Detailed Description
Zener Diode 2.7 V 320 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
20 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-323
Power - Max
320 mW
Base Product Number
Impedance (Max) (Zzt)
100 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM3Z2V7ST1Gonsemi5 115MM3Z2V7ST1GOSCT-ND0,14000 KčDirect
GDZ2V7B-E3-08Vishay General Semiconductor - Diodes Division0112-GDZ2V7B-E3-08CT-ND0,36000 KčSimilar
GDZ2V7B-E3-18Vishay General Semiconductor - Diodes Division0GDZ2V7B-E3-18-ND0,05932 KčSimilar
GDZ2V7B-G3-08Vishay General Semiconductor - Diodes Division0GDZ2V7B-G3-08-ND0,05629 KčSimilar
GDZ2V7B-G3-18Vishay General Semiconductor - Diodes Division0GDZ2V7B-G3-18-ND0,05932 KčSimilar
Obsolete
Marketplace Stock: 28 434 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

28 434In Stock
Ships from Rochester Electronics, LLC