PZU10B2A-QX is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 97 581
Unit Price: 2,50000 Kč
Datasheet
PESD15VL1BA,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PESD15VL1BA,115
PESD15VL1BA,115

PZU10B2A-QX

DigiKey Part Number
1727-PZU10B2A-QXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PZU10B2A-QX
Description
DIODE ZENER 9.99V 320MW SOD323
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 9.99 V 320 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
320 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
100 µA @ 7 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,16655 Kč3 499,65 Kč
6 0001,04369 Kč6 262,14 Kč
Manufacturers Standard Package
Unit Price without VAT:1,16655 Kč
Unit Price with VAT:1,41153 Kč