


PZU3.6B2A-QX | |
---|---|
DigiKey Part Number | 1727-PZU3.6B2A-QXTR-ND - Tape & Reel (TR) 1727-PZU3.6B2A-QXCT-ND - Cut Tape (CT) 1727-PZU3.6B2A-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU3.6B2A-QX |
Description | DIODE ZENER 3.68V 320MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 3.68 V 320 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 320 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,25000 Kč | 6,25 Kč |
10 | 3,85400 Kč | 38,54 Kč |
50 | 2,75780 Kč | 137,89 Kč |
100 | 2,39750 Kč | 239,75 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 1,16655 Kč | 3 499,65 Kč |
6 000 | 1,04369 Kč | 6 262,14 Kč |
Unit Price without VAT: | 6,25000 Kč |
---|---|
Unit Price with VAT: | 7,56250 Kč |