
BA2903YFVM-MGTR | |
|---|---|
DigiKey Part Number | BA2903YFVM-MGTR-ND - Tape & Reel (TR) BA2903YFVM-MGCT-ND - Cut Tape (CT) BA2903YFVM-MGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA2903YFVM-MGTR |
Description | IC COMPARATOR 2 GEN PUR 8MSOP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BA2903YFVM-MGTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 1mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,37000 Kč | 15,37 Kč |
| 10 | 10,90400 Kč | 109,04 Kč |
| 25 | 9,78400 Kč | 244,60 Kč |
| 100 | 8,56950 Kč | 856,95 Kč |
| 250 | 7,98888 Kč | 1 997,22 Kč |
| 500 | 7,63820 Kč | 3 819,10 Kč |
| 1 000 | 7,35003 Kč | 7 350,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,99372 Kč | 20 981,16 Kč |
| 6 000 | 6,81943 Kč | 40 916,58 Kč |
| 9 000 | 6,73214 Kč | 60 589,26 Kč |
| 15 000 | 6,63541 Kč | 99 531,15 Kč |
| 21 000 | 6,57887 Kč | 138 156,27 Kč |
| 30 000 | 6,52453 Kč | 195 735,90 Kč |
| Unit Price without VAT: | 15,37000 Kč |
|---|---|
| Unit Price with VAT: | 18,59770 Kč |



