Direct
Direct

PUMH9-QF | |
|---|---|
DigiKey Part Number | 1727-PUMH9-QFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PUMH9-QF |
Description | TRANS PREBIAS 2NPN 50V 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 230MHz 200mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 100nA | |
Frequency - Transition | 230MHz | |
Power - Max | 200mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,72553 Kč | 7 255,30 Kč |
| 20 000 | 0,65617 Kč | 13 123,40 Kč |
| 30 000 | 0,62080 Kč | 18 624,00 Kč |
| 50 000 | 0,58104 Kč | 29 052,00 Kč |
| 70 000 | 0,55749 Kč | 39 024,30 Kč |
| 100 000 | 0,53459 Kč | 53 459,00 Kč |
| 250 000 | 0,48433 Kč | 121 082,50 Kč |
| Unit Price without VAT: | 0,72553 Kč |
|---|---|
| Unit Price with VAT: | 0,87789 Kč |



