
PUMD3-QX | |
|---|---|
DigiKey Part Number | 1727-PUMD3-QXTR-ND - Tape & Reel (TR) 1727-PUMD3-QXCT-ND - Cut Tape (CT) 1727-PUMD3-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PUMD3-QX |
Description | TRANS PREBIAS NPN PNP 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN, PNP 50V 100mA 230MHz, 180MHz 200mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN, PNP | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 1µA | |
Frequency - Transition | 230MHz, 180MHz | |
Power - Max | 200mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 Kč | 4,42 Kč |
| 10 | 2,67300 Kč | 26,73 Kč |
| 100 | 1,65450 Kč | 165,45 Kč |
| 500 | 1,20828 Kč | 604,14 Kč |
| 1 000 | 1,06324 Kč | 1 063,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,87828 Kč | 2 634,84 Kč |
| 6 000 | 0,78485 Kč | 4 709,10 Kč |
| 9 000 | 0,73715 Kč | 6 634,35 Kč |
| 15 000 | 0,68352 Kč | 10 252,80 Kč |
| 21 000 | 0,65172 Kč | 13 686,12 Kč |
| 30 000 | 0,62080 Kč | 18 624,00 Kč |
| 75 000 | 0,55289 Kč | 41 466,75 Kč |
| 150 000 | 0,51092 Kč | 76 638,00 Kč |
| 300 000 | 0,47563 Kč | 142 689,00 Kč |
| Unit Price without VAT: | 4,42000 Kč |
|---|---|
| Unit Price with VAT: | 5,34820 Kč |










