PUMD17,115 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 9,87000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 489
Unit Price: 6,09000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 9,87000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 10,08000 Kč
Datasheet

Similar


onsemi
In Stock: 16 373
Unit Price: 5,88000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 3 627
Unit Price: 10,50000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 9 464
Unit Price: 10,50000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 732
Unit Price: 8,19000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 16,17000 Kč
Datasheet
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount 6-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PUMD17,115

DigiKey Part Number
1727-PUMD17,115TR-ND - Tape & Reel (TR)
1727-PUMD17,115CT-ND - Cut Tape (CT)
1727-PUMD17,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PUMD17,115
Description
TRANS PREBIAS 1NPN 1PNP 6-TSSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount 6-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PUMD17,115 Models
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 10mA
Manufacturer
Nexperia USA Inc.
Current - Collector Cutoff (Max)
1µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
300mW
Part Status
Active
Grade
Automotive
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)
Qualification
AEC-Q100
Current - Collector (Ic) (Max)
100mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50V
Package / Case
6-TSSOP, SC-88, SOT-363
Resistor - Base (R1)
47kOhms
Supplier Device Package
6-TSSOP
Resistor - Emitter Base (R2)
22kOhms
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 5mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DCX114YU-7Diodes Incorporated0DCX114YUDICT-ND9,87000 KčSimilar
DCX114YU-7-FDiodes Incorporated2 489DCX114YU-FDICT-ND6,09000 KčSimilar
DCX144EU-7Diodes Incorporated0DCX144EUDICT-ND9,87000 KčSimilar
DCX144EU-7-FDiodes Incorporated031-DCX144EU-7-FCT-ND10,08000 KčSimilar
SMUN5313DW1T3Gonsemi16 373488-SMUN5313DW1T3GCT-ND5,88000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,62500 Kč26,25 Kč
1001,62520 Kč162,52 Kč
5001,18470 Kč592,35 Kč
1 0001,04150 Kč1 041,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,85882 Kč2 576,46 Kč
6 0000,76650 Kč4 599,00 Kč
9 0000,71937 Kč6 474,33 Kč
15 0000,66634 Kč9 995,10 Kč
21 0000,63490 Kč13 332,90 Kč
30 0000,60432 Kč18 129,60 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč