
UMF28NTR | |
|---|---|
DigiKey Part Number | 846-UMF28NTR-ND - Tape & Reel (TR) 846-UMF28NCT-ND - Cut Tape (CT) 846-UMF28NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMF28NTR |
Description | TRANS PREBIAS 1NPN 1PNP 50V UMT6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN Pre-Biased, 1 PNP 50V 100mA, 150mA 250MHz, 140MHz 150mW Surface Mount UMT6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN Pre-Biased, 1 PNP | |
Current - Collector (Ic) (Max) | 100mA, 150mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 22kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 68 @ 5mA, 5V / 180 @ 1mA, 6V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA / 500mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz, 140MHz | |
Power - Max | 150mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | UMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 Kč | 7,79 Kč |
| 10 | 4,79900 Kč | 47,99 Kč |
| 100 | 3,01020 Kč | 301,02 Kč |
| 500 | 2,23594 Kč | 1 117,97 Kč |
| 1 000 | 1,98523 Kč | 1 985,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,66625 Kč | 4 998,75 Kč |
| 6 000 | 1,50529 Kč | 9 031,74 Kč |
| 9 000 | 1,42321 Kč | 12 808,89 Kč |
| 15 000 | 1,33094 Kč | 19 964,10 Kč |
| 21 000 | 1,27627 Kč | 26 801,67 Kč |
| 30 000 | 1,22312 Kč | 36 693,60 Kč |
| 75 000 | 1,10646 Kč | 82 984,50 Kč |
| 150 000 | 1,05250 Kč | 157 875,00 Kč |
| Unit Price without VAT: | 7,79000 Kč |
|---|---|
| Unit Price with VAT: | 9,42590 Kč |

