
PTVS60VS1UR,115 | |
|---|---|
DigiKey Part Number | 1727-5879-2-ND - Tape & Reel (TR) 1727-5879-1-ND - Cut Tape (CT) 1727-5879-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS60VS1UR,115 |
Description | TVS DIODE 60VWM 96.8VC SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 4.1A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TA) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 60V | Package / Case SOD-123W |
Voltage - Breakdown (Min) 66.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 96.8V | Base Product Number |
Current - Peak Pulse (10/1000µs) 4.1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTVS60VS1UR-QX | Nexperia USA Inc. | 5 720 | 1727-PTVS60VS1UR-QXCT-ND | 12,60000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 7,47500 Kč | 74,75 Kč |
| 100 | 4,75180 Kč | 475,18 Kč |
| 500 | 3,57386 Kč | 1 786,93 Kč |
| 1 000 | 3,19338 Kč | 3 193,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,70944 Kč | 8 128,32 Kč |
| 6 000 | 2,46548 Kč | 14 792,88 Kč |
| 9 000 | 2,34111 Kč | 21 069,99 Kč |
| 15 000 | 2,20135 Kč | 33 020,25 Kč |
| 21 000 | 2,11858 Kč | 44 490,18 Kč |
| 30 000 | 2,03812 Kč | 61 143,60 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |










