BSZ150N10LS3GATMA1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 9 879
Unit Price: 2,62000 Kč
Datasheet
N-Channel 100 V 40A (Tc) 2.1W (Ta), 63W (Tc) Surface Mount PG-TSDSON-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSZ150N10LS3GATMA1

DigiKey Part Number
BSZ150N10LS3GATMA1TR-ND - Tape & Reel (TR)
BSZ150N10LS3GATMA1CT-ND - Cut Tape (CT)
BSZ150N10LS3GATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSZ150N10LS3GATMA1
Description
MOSFET N-CH 100V 40A 8TSDSON
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 40A (Tc) 2.1W (Ta), 63W (Tc) Surface Mount PG-TSDSON-8
Datasheet
 Datasheet
EDA/CAD Models
BSZ150N10LS3GATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.1V @ 33µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
35 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
2500 pF @ 50 V
Part Status
Active
Power Dissipation (Max)
2.1W (Ta), 63W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
PG-TSDSON-8
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
15mOhm @ 20A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TSM160N10LCR RLGTaiwan Semiconductor Corporation9 879TSM160N10LCRRLGCT-ND2,62000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
154,17000 Kč54,17 Kč
1034,64700 Kč346,47 Kč
10023,44640 Kč2 344,64 Kč
50018,64832 Kč9 324,16 Kč
1 00017,10497 Kč17 104,97 Kč
2 00015,80730 Kč31 614,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00014,40354 Kč72 017,70 Kč
10 00013,53659 Kč135 365,90 Kč
15 00013,09521 Kč196 428,15 Kč
Manufacturers Standard Package
Unit Price without VAT:54,17000 Kč
Unit Price with VAT:65,54570 Kč