PTVS22VS1UR/8X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 11,16000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2 534
Unit Price: 11,58000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 19 740
Unit Price: 9,26000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 44
Unit Price: 8,63000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 16 500
Unit Price: 9,26000 Kč
Datasheet
35.5V Clamp 11.3A Ipp Tvs Diode Surface Mount SOD-123W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTVS22VS1UR/8X

DigiKey Part Number
1727-8455-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PTVS22VS1UR/8X
Description
TVS DIODE 22VWM 35.5VC SOD123W
Customer Reference
Detailed Description
35.5V Clamp 11.3A Ipp Tvs Diode Surface Mount SOD-123W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
24.4V
Voltage - Clamping (Max) @ Ipp
35.5V
Current - Peak Pulse (10/1000µs)
11.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123W
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.