Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar

PTVS22VS1UR,115 | |
|---|---|
DigiKey Part Number | 1727-5866-2-ND - Tape & Reel (TR) 1727-5866-1-ND - Cut Tape (CT) 1727-5866-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS22VS1UR,115 |
Description | TVS DIODE 22VWM 35.5VC SOD123W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 11.3A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 11.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123W | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,16000 Kč | 11,16 Kč |
| 10 | 6,92500 Kč | 69,25 Kč |
| 100 | 4,41000 Kč | 441,00 Kč |
| 500 | 3,31706 Kč | 1 658,53 Kč |
| 1 000 | 2,96405 Kč | 2 964,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,51491 Kč | 7 544,73 Kč |
| 6 000 | 2,28849 Kč | 13 730,94 Kč |
| 9 000 | 2,17306 Kč | 19 557,54 Kč |
| 15 000 | 2,04334 Kč | 30 650,10 Kč |
| 21 000 | 1,96650 Kč | 41 296,50 Kč |
| 30 000 | 1,89182 Kč | 56 754,60 Kč |
| 75 000 | 1,75768 Kč | 131 826,00 Kč |
| Unit Price without VAT: | 11,16000 Kč |
|---|---|
| Unit Price with VAT: | 13,50360 Kč |








