
PSMN5R0-80BS,118 | |
|---|---|
DigiKey Part Number | 1727-PSMN5R0-80BS,118TR-ND - Tape & Reel (TR) 1727-PSMN5R0-80BS,118CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PSMN5R0-80BS,118 |
Description | MOSFET N-CH 80V 100A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 80 V 100A (Tc) 270W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 101 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 6793 pF @ 40 V |
FET Type | Power Dissipation (Max) 270W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 5.1mOhm @ 25A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDB060AN08A0 | onsemi | 2 417 | FDB060AN08A0CT-ND | 106,46000 Kč | Similar |
| IPB054N08N3GATMA1 | Infineon Technologies | 985 | IPB054N08N3GATMA1CT-ND | 57,11000 Kč | Similar |
| IPB100N08S207ATMA1 | Infineon Technologies | 7 012 | IPB100N08S207ATMA1TR-ND | 54,59478 Kč | Similar |
| IPB100N08S2L07ATMA1 | Infineon Technologies | 425 | IPB100N08S2L07ATMA1TR-ND | 57,32455 Kč | Similar |
| IXTA170N075T2 | IXYS | 0 | IXTA170N075T2-ND | 49,11013 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,85000 Kč | 76,85 Kč |
| 10 | 50,26900 Kč | 502,69 Kč |
| 100 | 35,15070 Kč | 3 515,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 27,24648 Kč | 21 797,18 Kč |
| 1 600 | 25,40259 Kč | 40 644,14 Kč |
| 2 400 | 25,21598 Kč | 60 518,35 Kč |
| Unit Price without VAT: | 76,85000 Kč |
|---|---|
| Unit Price with VAT: | 92,98850 Kč |

