PSMN4R6-60PS,127 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 27,54182 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 16,73541 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 725
Unit Price: 65,09000 Kč
Datasheet

Similar


onsemi
In Stock: 237
Unit Price: 116,54000 Kč
Datasheet

Similar


onsemi
In Stock: 664
Unit Price: 115,07000 Kč
Datasheet

Similar


onsemi
In Stock: 484
Unit Price: 98,27000 Kč
Datasheet

Similar


onsemi
In Stock: 4 440
Unit Price: 77,48000 Kč
Datasheet

Similar


onsemi
In Stock: 67
Unit Price: 69,92000 Kč
Datasheet

Similar


onsemi
In Stock: 1 103
Unit Price: 41,37000 Kč
Datasheet

Similar


onsemi
In Stock: 13
Unit Price: 43,47000 Kč
Datasheet

Similar


onsemi
In Stock: 800
Unit Price: 44,52000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 529
Unit Price: 48,93000 Kč

Similar


Infineon Technologies
In Stock: 0
Unit Price: 60,26000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 376
Unit Price: 111,71000 Kč
Datasheet
N-Channel 60 V 100A (Tc) 211W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMN4R6-60PS,127

DigiKey Part Number
1727-4663-ND
Manufacturer
Manufacturer Product Number
PSMN4R6-60PS,127
Description
MOSFET N-CH 60V 100A TO220AB
Customer Reference
Detailed Description
N-Channel 60 V 100A (Tc) 211W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
4.6mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
70.8 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4426 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
211W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes