PSMN4R5-40PS,127 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 479
Unit Price: 56,48000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 443
Unit Price: 50,19000 Kč
Datasheet

Similar


onsemi
In Stock: 2 177
Unit Price: 69,08000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 634
Unit Price: 121,79000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 516
Unit Price: 37,17000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 2 618
Unit Price: 64,25000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 924
Unit Price: 51,66000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 500
Unit Price: 70,97000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 3 650
Unit Price: 71,81000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 439
Unit Price: 87,56000 Kč
Datasheet

Similar


IXYS
In Stock: 50
Unit Price: 77,90000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 454
Unit Price: 74,33000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 54,38000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 17,26183 Kč
Datasheet
N-Channel 40 V 100A (Tc) 148W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMN4R5-40PS,127

DigiKey Part Number
1727-4264-ND
Manufacturer
Manufacturer Product Number
PSMN4R5-40PS,127
Description
MOSFET N-CH 40V 100A TO220AB
Customer Reference
Detailed Description
N-Channel 40 V 100A (Tc) 148W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
4.6mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
42.3 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2683 pF @ 12 V
FET Feature
-
Power Dissipation (Max)
148W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes