
PSMN4R2-80YSEX | |
|---|---|
DigiKey Part Number | 1727-PSMN4R2-80YSEXTR-ND - Tape & Reel (TR) 1727-PSMN4R2-80YSEXCT-ND - Cut Tape (CT) 1727-PSMN4R2-80YSEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN4R2-80YSEX |
Description | PSMN4R2-80YSE/SOT1023/4 LEADS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 170A (Tc) 294W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.2mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 3.6V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 110 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8000 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 294W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,57000 Kč | 91,57 Kč |
| 10 | 59,71900 Kč | 597,19 Kč |
| 50 | 46,03640 Kč | 2 301,82 Kč |
| 100 | 41,62850 Kč | 4 162,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 30,15371 Kč | 45 230,57 Kč |
| 3 000 | 28,29752 Kč | 84 892,56 Kč |
| Unit Price without VAT: | 91,57000 Kč |
|---|---|
| Unit Price with VAT: | 110,79970 Kč |











