New Product
PSMN1R1-100CSEJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMN1R1-100CSEJ

DigiKey Part Number
1727-PSMN1R1-100CSEJTR-ND - Tape & Reel (TR)
1727-PSMN1R1-100CSEJCT-ND - Cut Tape (CT)
1727-PSMN1R1-100CSEJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSMN1R1-100CSEJ
Description
PSMN1R1-100CSE/SOT8005A/CCPAK1
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 430A (Tc) 1.55kW (Tc) Surface Mount CCPAK1212i
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.09mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
3.6V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
509 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
36460 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
1.55kW (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
CCPAK1212i
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 700
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1282,91000 Kč282,91 Kč
10195,47000 Kč1 954,70 Kč
50158,09820 Kč7 904,91 Kč
100146,09120 Kč14 609,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000127,79981 Kč127 799,81 Kč
Manufacturers Standard Package
Unit Price without VAT:282,91000 Kč
Unit Price with VAT:342,32110 Kč