
PSMN1R0-100ASFJ | |
|---|---|
DigiKey Part Number | 1727-PSMN1R0-100ASFJTR-ND - Tape & Reel (TR) 1727-PSMN1R0-100ASFJCT-ND - Cut Tape (CT) 1727-PSMN1R0-100ASFJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN1R0-100ASFJ |
Description | PSMN1R0-100ASF/SOT8000A/CCPAK1 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 460A (Tc) 1550W (Tc) Surface Mount CCPAK1212 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 539 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 33624 pF @ 50 V |
FET Type | Power Dissipation (Max) 1550W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package CCPAK1212 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 0.99mOhm @ 25A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,43000 Kč | 249,43 Kč |
| 10 | 172,76700 Kč | 1 727,67 Kč |
| 100 | 135,93200 Kč | 13 593,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 111,05554 Kč | 111 055,54 Kč |
| Unit Price without VAT: | 249,43000 Kč |
|---|---|
| Unit Price with VAT: | 301,81030 Kč |











