
PSMN021-100YLX | |
|---|---|
DigiKey Part Number | 1727-2593-2-ND - Tape & Reel (TR) 1727-2593-1-ND - Cut Tape (CT) 1727-2593-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN021-100YLX |
Description | MOSFET N-CH 100V 49A LFPAK56 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 49A (Tc) 147W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 21.5mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 65.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4640 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 147W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,15000 Kč | 35,15 Kč |
| 10 | 22,29200 Kč | 222,92 Kč |
| 100 | 14,91390 Kč | 1 491,39 Kč |
| 500 | 11,74926 Kč | 5 874,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 8,69912 Kč | 13 048,68 Kč |
| 3 000 | 8,01766 Kč | 24 052,98 Kč |
| 4 500 | 7,67053 Kč | 34 517,39 Kč |
| 7 500 | 7,28052 Kč | 54 603,90 Kč |
| 10 500 | 7,11490 Kč | 74 706,45 Kč |
| Unit Price without VAT: | 35,15000 Kč |
|---|---|
| Unit Price with VAT: | 42,53150 Kč |





