N-Channel 100 V 68A (Tc) 170W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMN013-100BS,118

DigiKey Part Number
1727-7104-2-ND - Tape & Reel (TR)
1727-7104-1-ND - Cut Tape (CT)
1727-7104-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSMN013-100BS,118
Description
MOSFET N-CH 100V 68A D2PAK
Customer Reference
Detailed Description
N-Channel 100 V 68A (Tc) 170W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
59 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
3195 pF @ 50 V
FET Type
Power Dissipation (Max)
170W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
D2PAK
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
13.9mOhm @ 15A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDB120N10onsemi34FDB120N10CT-ND67,40000 KčSimilar
FDB3652onsemi607FDB3652CT-ND65,93000 KčSimilar
HUF75645S3STonsemi8 210HUF75645S3STCT-ND85,67000 KčSimilar
HUFA75645S3Sonsemi1 296HUFA75645S3SCT-ND116,96000 KčSimilar
IPB70N10S3L12ATMA1Infineon Technologies4 632448-IPB70N10S3L12ATMA1CT-ND76,64000 KčSimilar
In-Stock: 208
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
156,90000 Kč56,90 Kč
1036,62100 Kč366,21 Kč
10025,06530 Kč2 506,53 Kč
Unit Price without VAT:56,90000 Kč
Unit Price with VAT:68,84900 Kč