
PRTR5V0U2AX-QVL | |
|---|---|
DigiKey Part Number | 1727-PRTR5V0U2AX-QVLTR-ND - Tape & Reel (TR) 1727-PRTR5V0U2AX-QVLCT-ND - Cut Tape (CT) 1727-PRTR5V0U2AX-QVLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRTR5V0U2AX-QVL |
Description | TVS DIODE 5.5VWM SOT143B |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-143B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | DVI, HDMI, USB | |
Capacitance @ Frequency | 1.8pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,38000 Kč | 25,38 Kč |
| 10 | 15,81300 Kč | 158,13 Kč |
| 50 | 11,65560 Kč | 582,78 Kč |
| 100 | 10,30730 Kč | 1 030,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 4,84056 Kč | 48 405,60 Kč |
| 20 000 | 4,50808 Kč | 90 161,60 Kč |
| Unit Price without VAT: | 25,38000 Kč |
|---|---|
| Unit Price with VAT: | 30,70980 Kč |





