
PNU650150EJ-QJ | |
|---|---|
DigiKey Part Number | 1727-PNU650150EJ-QJTR-ND - Tape & Reel (TR) 1727-PNU650150EJ-QJCT-ND - Cut Tape (CT) 1727-PNU650150EJ-QJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PNU650150EJ-QJ |
Description | DIODE STD 650V 15A D2PAK R2P |
Customer Reference | |
Detailed Description | Diode 650 V 15A Surface Mount D2PAK R2P |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1.55 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 60 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 650 V | |
Capacitance @ Vr, F | 10pF @ 400V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK R2P | |
Operating Temperature - Junction | 175°C |
| Cut Tape (CT) & Digi-Reel®: | 1600 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,26000 Kč | 37,26 Kč |
| 10 | 23,74400 Kč | 237,44 Kč |
| 100 | 15,93060 Kč | 1 593,06 Kč |
| Unit Price without VAT: | 37,26000 Kč |
|---|---|
| Unit Price with VAT: | 45,08460 Kč |










