
SMBJ14A-M3/52 | |
|---|---|
DigiKey Part Number | 112-SMBJ14A-M3/52TR-ND - Tape & Reel (TR) 112-SMBJ14A-M3/52CT-ND - Cut Tape (CT) 112-SMBJ14A-M3/52DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ14A-M3/52 |
Description | TVS DIODE 14VWM 23.2VC DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 25.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.5V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 25.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,58000 Kč | 11,58 Kč |
| 10 | 8,86200 Kč | 88,62 Kč |
| 100 | 5,95720 Kč | 595,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 3,26275 Kč | 2 447,06 Kč |
| 1 500 | 3,16803 Kč | 4 752,05 Kč |
| 2 250 | 3,07330 Kč | 6 914,93 Kč |
| 3 750 | 2,99960 Kč | 11 248,50 Kč |
| 5 250 | 2,84175 Kč | 14 919,19 Kč |
| 7 500 | 2,76283 Kč | 20 721,23 Kč |
| Unit Price without VAT: | 11,58000 Kč |
|---|---|
| Unit Price with VAT: | 14,01180 Kč |







