


PMZB320UPEYL | |
|---|---|
DigiKey Part Number | 1727-2329-2-ND - Tape & Reel (TR) 1727-2329-1-ND - Cut Tape (CT) 1727-2329-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMZB320UPEYL |
Description | MOSFET P-CH 30V 1A DFN1006B-3 |
Customer Reference | |
Detailed Description | P-Channel 30 V 1A (Ta) 350mW (Ta), 6.25W (Tc) Surface Mount DFN1006B-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 510mOhm @ 1A, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.4 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 122 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta), 6.25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN1006B-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,64100 Kč | 46,41 Kč |
| 100 | 2,90400 Kč | 290,40 Kč |
| 500 | 2,15104 Kč | 1 075,52 Kč |
| 1 000 | 1,90683 Kč | 1 906,83 Kč |
| 2 000 | 1,70095 Kč | 3 401,90 Kč |
| 5 000 | 1,47776 Kč | 7 388,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,33955 Kč | 13 395,50 Kč |
| 20 000 | 1,22324 Kč | 24 464,80 Kč |
| 30 000 | 1,16397 Kč | 34 919,10 Kč |
| 50 000 | 1,09736 Kč | 54 868,00 Kč |
| 70 000 | 1,05791 Kč | 74 053,70 Kč |
| 100 000 | 1,01957 Kč | 101 957,00 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |








