PMZB290UN,315 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Nexperia USA Inc.
In Stock: 0
Unit Price: 5,88000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 5 205
Unit Price: 10,08000 Kč
Datasheet
N-Channel 20 V 1A (Ta) 360mW (Ta), 2.7W (Tc) Surface Mount DFN1006B-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 20 V 1A (Ta) 360mW (Ta), 2.7W (Tc) Surface Mount DFN1006B-3
DFN0606 MOSFETs

PMZB290UN,315

DigiKey Part Number
1727-1242-2-ND - Tape & Reel (TR)
1727-1242-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PMZB290UN,315
Description
MOSFET N-CH 20V 1A DFN1006B-3
Customer Reference
Detailed Description
N-Channel 20 V 1A (Ta) 360mW (Ta), 2.7W (Tc) Surface Mount DFN1006B-3
Datasheet
 Datasheet
EDA/CAD Models
PMZB290UN,315 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
380mOhm @ 500mA, 4.5V
Vgs(th) (Max) @ Id
950mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.68 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
83 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
360mW (Ta), 2.7W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DFN1006B-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes