
DMN2501UFB4-7 | |
|---|---|
DigiKey Part Number | 31-DMN2501UFB4-7TR-ND - Tape & Reel (TR) 31-DMN2501UFB4-7CT-ND - Cut Tape (CT) 31-DMN2501UFB4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2501UFB4-7 |
Description | MOSFET N-CH 20V 1A X2-DFN1006-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 1A (Ta) 500mW (Ta) Surface Mount X2-DFN1006-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 400mOhm @ 600mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2 nC @ 10 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 82 pF @ 16 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1006-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,37000 Kč | 9,37 Kč |
| 10 | 5,66600 Kč | 56,66 Kč |
| 100 | 2,78290 Kč | 278,29 Kč |
| 500 | 2,72498 Kč | 1 362,49 Kč |
| 1 000 | 2,42774 Kč | 2 427,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,67848 Kč | 5 035,44 Kč |
| 6 000 | 1,59350 Kč | 9 561,00 Kč |
| 9 000 | 1,53924 Kč | 13 853,16 Kč |
| 15 000 | 1,47814 Kč | 22 172,10 Kč |
| 21 000 | 1,36696 Kč | 28 706,16 Kč |
| Unit Price without VAT: | 9,37000 Kč |
|---|---|
| Unit Price with VAT: | 11,33770 Kč |

