


PMX700ENZ | |
|---|---|
DigiKey Part Number | 1727-PMX700ENZTR-ND - Tape & Reel (TR) 1727-PMX700ENZCT-ND - Cut Tape (CT) 1727-PMX700ENZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMX700ENZ |
Description | PMX700ENZ |
Customer Reference | |
Detailed Description | N-Channel 60 V 300mA (Ta) 300mW (Ta), 4.7W (Tc) Surface Mount DFN0603-3 (SOT8013) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 800mOhm @ 400mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 39 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 300mW (Ta), 4.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN0603-3 (SOT8013) | |
Package / Case |
| Cut Tape (CT) & Digi-Reel®: | 30000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,89000 Kč | 13,89 Kč |
| 10 | 8,56700 Kč | 85,67 Kč |
| 100 | 5,40770 Kč | 540,77 Kč |
| 500 | 4,03992 Kč | 2 019,96 Kč |
| 1 000 | 3,59766 Kč | 3 597,66 Kč |
| 2 000 | 3,22507 Kč | 6 450,14 Kč |
| 5 000 | 2,82108 Kč | 14 105,40 Kč |
| Unit Price without VAT: | 13,89000 Kč |
|---|---|
| Unit Price with VAT: | 16,80690 Kč |


