
DMN1057UCA3-7 | |
|---|---|
DigiKey Part Number | 31-DMN1057UCA3-7TR-ND - Tape & Reel (TR) 31-DMN1057UCA3-7CT-ND - Cut Tape (CT) 31-DMN1057UCA3-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN1057UCA3-7 |
Description | MOSFET BVDSS: 8V~24V X4-DSN0607- |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 12 V 4.6A (Ta) 620mW Surface Mount X4-DSN0607-3 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 57mOhm @ 400mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.47 nC @ 4.5 V | |
Vgs (Max) | 8V | |
Input Capacitance (Ciss) (Max) @ Vds | 178 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 620mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | X4-DSN0607-3 (Type B) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,39600 Kč | 53,96 Kč |
| 100 | 3,38910 Kč | 338,91 Kč |
| 500 | 2,52186 Kč | 1 260,93 Kč |
| 1 000 | 2,24133 Kč | 2 241,33 Kč |
| 2 000 | 2,00479 Kč | 4 009,58 Kč |
| 5 000 | 1,74817 Kč | 8 740,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,58938 Kč | 15 893,80 Kč |
| 20 000 | 1,45578 Kč | 29 115,60 Kč |
| 30 000 | 1,38769 Kč | 41 630,70 Kč |
| 50 000 | 1,31120 Kč | 65 560,00 Kč |
| 70 000 | 1,26590 Kč | 88 613,00 Kč |
| 100 000 | 1,22188 Kč | 122 188,00 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |











