


PMX700ENZ | |
|---|---|
DigiKey Part Number | 1727-PMX700ENZTR-ND - Tape & Reel (TR) 1727-PMX700ENZCT-ND - Cut Tape (CT) 1727-PMX700ENZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMX700ENZ |
Description | PMX700ENZ |
Customer Reference | |
Detailed Description | N-Channel 60 V 300mA (Ta) 300mW (Ta), 4.7W (Tc) Surface Mount DFN0603-3 (SOT8013) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 800mOhm @ 400mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 39 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 300mW (Ta), 4.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN0603-3 (SOT8013) | |
Package / Case |
| Cut Tape (CT) & Digi-Reel®: | 30000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,69000 Kč | 56,90 Kč |
| 100 | 3,59700 Kč | 359,70 Kč |
| 500 | 2,68648 Kč | 1 343,24 Kč |
| 1 000 | 2,39251 Kč | 2 392,51 Kč |
| 2 000 | 2,14474 Kč | 4 289,48 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |










