PMX100UNEZ is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,57747 Kč
Datasheet
N-Channel 20 V 1.4A (Ta) 300mW (Ta), 4.7W (Tc) Surface Mount DFN0603-3 (SOT8013)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 20 V 1.4A (Ta) 300mW (Ta), 4.7W (Tc) Surface Mount DFN0603-3 (SOT8013)
DFN0606 MOSFETs

PMX100UNEZ

DigiKey Part Number
1727-PMX100UNEZTR-ND - Tape & Reel (TR)
1727-PMX100UNEZCT-ND - Cut Tape (CT)
1727-PMX100UNEZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMX100UNEZ
Description
PMX100UNE/SOT8013/DFN0603-3
Customer Reference
Detailed Description
N-Channel 20 V 1.4A (Ta) 300mW (Ta), 4.7W (Tc) Surface Mount DFN0603-3 (SOT8013)
Datasheet
 Datasheet
EDA/CAD Models
PMX100UNEZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
160mOhm @ 1A, 4.5V
Vgs(th) (Max) @ Id
900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
2.1 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
123 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
300mW (Ta), 4.7W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DFN0603-3 (SOT8013)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes