Parametric Equivalent

DMN2992UFO-7R | |
|---|---|
DigiKey Part Number | 31-DMN2992UFO-7RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN2992UFO-7R |
Description | MOSFET BVDSS: 8V~24V X2-DFN0604- |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 530mA (Ta) 420mW (Ta) Surface Mount X2-DFN0604-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 990mOhm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 410 pC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 15.6 pF @ 16 V | |
FET Feature | - | |
Power Dissipation (Max) | 420mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN0604-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,57604 Kč | 5 760,40 Kč |
| 20 000 | 0,51918 Kč | 10 383,60 Kč |
| 30 000 | 0,49018 Kč | 14 705,40 Kč |
| 50 000 | 0,45757 Kč | 22 878,50 Kč |
| 70 000 | 0,43825 Kč | 30 677,50 Kč |
| 100 000 | 0,41947 Kč | 41 947,00 Kč |
| 250 000 | 0,37824 Kč | 94 560,00 Kč |
| 500 000 | 0,36222 Kč | 181 110,00 Kč |
| Unit Price without VAT: | 0,57604 Kč |
|---|---|
| Unit Price with VAT: | 0,69701 Kč |


