
XC6135C13B9R-G | |
|---|---|
DigiKey Part Number | 893-XC6135C13B9R-GTR-ND - Tape & Reel (TR) 893-XC6135C13B9R-GCT-ND - Cut Tape (CT) 893-XC6135C13B9R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6135C13B9R-G |
Description | IC SUPERVISOR 1 CHAN USPQ-4B05 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 4-USPQ-B05 (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.3V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 44µs Typical | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-USPQ-B05 (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 7,70600 Kč | 77,06 Kč |
| 25 | 6,88720 Kč | 172,18 Kč |
| 100 | 5,98230 Kč | 598,23 Kč |
| 250 | 5,55356 Kč | 1 388,39 Kč |
| 500 | 5,29444 Kč | 2 647,22 Kč |
| 1 000 | 5,08131 Kč | 5 081,31 Kč |
| 2 500 | 4,97972 Kč | 12 449,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,72052 Kč | 23 602,60 Kč |
| 10 000 | 4,60881 Kč | 46 088,10 Kč |
| 15 000 | 4,55288 Kč | 68 293,20 Kč |
| 25 000 | 4,49092 Kč | 112 273,00 Kč |
| 35 000 | 4,45470 Kč | 155 914,50 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |


