Similar
Similar
Similar

PMV35EPER | |
|---|---|
DigiKey Part Number | 1727-2729-2-ND - Tape & Reel (TR) 1727-2729-1-ND - Cut Tape (CT) 1727-2729-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMV35EPER |
Description | MOSFET P-CH 30V 5.3A TO236AB |
Customer Reference | |
Detailed Description | P-Channel 30 V 5.3A (Ta) 480mW (Ta), 1.2W (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 4.2A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 793 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 480mW (Ta), 1.2W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 8,48300 Kč | 84,83 Kč |
| 100 | 5,41960 Kč | 541,96 Kč |
| 500 | 4,09712 Kč | 2 048,56 Kč |
| 1 000 | 3,67003 Kč | 3 670,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,12667 Kč | 9 380,01 Kč |
| 6 000 | 2,85286 Kč | 17 117,16 Kč |
| 9 000 | 2,71329 Kč | 24 419,61 Kč |
| 15 000 | 2,55642 Kč | 38 346,30 Kč |
| 21 000 | 2,46355 Kč | 51 734,55 Kč |
| 30 000 | 2,37326 Kč | 71 197,80 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |






