TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMV15ENER

DigiKey Part Number
1727-PMV15ENERTR-ND - Tape & Reel (TR)
1727-PMV15ENERCT-ND - Cut Tape (CT)
1727-PMV15ENERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMV15ENER
Description
PMV15ENE/SOT23/TO-236AB
Customer Reference
Detailed Description
N-Channel 30 V 6.2A (Ta) 700mW (Ta), 8.3W (Tc) Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PMV15ENER Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
20mOhm @ 5.8A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
440 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
700mW (Ta), 8.3W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-236AB
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 241
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:6000
Tape & Reel (TR):6000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,15000 Kč14,15 Kč
108,78000 Kč87,80 Kč
506,37080 Kč318,54 Kč
1005,58640 Kč558,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,19213 Kč9 576,39 Kč
6 0002,90608 Kč17 436,48 Kč
Manufacturers Standard Package
Unit Price without VAT:14,15000 Kč
Unit Price with VAT:17,12150 Kč