Similar

PMV15ENEAR | |
|---|---|
DigiKey Part Number | 1727-8588-2-ND - Tape & Reel (TR) 1727-8588-1-ND - Cut Tape (CT) 1727-8588-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMV15ENEAR |
Description | MOSFET N-CH 30V 6.2A TO236AB |
Customer Reference | |
Detailed Description | N-Channel 30 V 6.2A (Ta) 700mW (Ta), 8.3W (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMV15ENEAR Models |
Category | Gate Charge (Qg) (Max) @ Vgs 14 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 440 pF @ 15 V |
Part Status Discontinued at DigiKey | Power Dissipation (Max) 700mW (Ta), 8.3W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package TO-236AB |
Rds On (Max) @ Id, Vgs 20mOhm @ 5.8A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDN537N | onsemi | 10 569 | FDN537NCT-ND | 23,73000 Kč | Similar |
| TSM240N03CX RFG | Taiwan Semiconductor Corporation | 41 167 | TSM240N03CXRFGCT-ND | 13,44000 Kč | Similar |




