
TS522IDT | |
|---|---|
DigiKey Part Number | 497-2297-2-ND - Tape & Reel (TR) 497-2297-1-ND - Cut Tape (CT) 497-2297-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS522IDT |
Description | IC AUDIO 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS522IDT Models |
Category | Current - Output / Channel 37 mA |
Mfr | Voltage - Supply Span (Min) 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 30 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Slew Rate 7V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 15 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 250 nA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 850 µV | Base Product Number |
Current - Supply 4mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1215CS8#TRPBF | Analog Devices Inc. | 2 940 | LT1215CS8#TRPBFCT-ND | 221,53000 Kč | Similar |
| OPA2237UA/2K5 | Texas Instruments | 3 442 | 296-39111-1-ND | 57,11000 Kč | Similar |
| UPC842G2-E2-A | Renesas Electronics Corporation | 2 467 | 559-UPC842G2-E2-ACT-ND | 45,15000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 10 | 28,95600 Kč | 289,56 Kč |
| 25 | 26,34000 Kč | 658,50 Kč |
| 100 | 23,47160 Kč | 2 347,16 Kč |
| 250 | 22,10416 Kč | 5 526,04 Kč |
| 500 | 21,27896 Kč | 10 639,48 Kč |
| 1 000 | 21,23969 Kč | 21 239,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,39186 Kč | 35 979,65 Kč |
| 5 000 | 14,06034 Kč | 70 301,70 Kč |
| 7 500 | 13,89438 Kč | 104 207,85 Kč |
| 12 500 | 13,71055 Kč | 171 381,88 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |

