PMV120ENEAR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 31 298
Unit Price: 6,02000 Kč
Datasheet

Similar


onsemi
In Stock: 8 196
Unit Price: 27,46000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 490
Unit Price: 5,02000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 6,02000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 737
Unit Price: 6,20000 Kč
Datasheet
N-Channel 60 V 2.1A (Ta) 513mW (Ta), 6.4W (Tc) Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMV120ENEAR

DigiKey Part Number
1727-2525-2-ND - Tape & Reel (TR)
1727-2525-1-ND - Cut Tape (CT)
1727-2525-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMV120ENEAR
Description
MOSFET N-CH 60V 2.1A TO236AB
Customer Reference
Detailed Description
N-Channel 60 V 2.1A (Ta) 513mW (Ta), 6.4W (Tc) Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PMV120ENEAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
123mOhm @ 2.1A, 10V
Vgs(th) (Max) @ Id
2.7V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
7.4 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
275 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
513mW (Ta), 6.4W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-236AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes