

FDN86501LZ | |
|---|---|
DigiKey Part Number | FDN86501LZTR-ND - Tape & Reel (TR) FDN86501LZCT-ND - Cut Tape (CT) FDN86501LZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDN86501LZ |
Description | MOSFET N-CH 60V 2.6A SUPERSOT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 2.6A (Ta) 1.5W (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | FDN86501LZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 116mOhm @ 2.6A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 335 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,87000 Kč | 26,87 Kč |
| 10 | 22,51700 Kč | 225,17 Kč |
| 100 | 21,35280 Kč | 2 135,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,44513 Kč | 52 335,39 Kč |
| Unit Price without VAT: | 26,87000 Kč |
|---|---|
| Unit Price with VAT: | 32,51270 Kč |











