Similar
Similar




PMPB20XNEAX | |
|---|---|
DigiKey Part Number | 1727-2704-2-ND - Tape & Reel (TR) 1727-2704-1-ND - Cut Tape (CT) 1727-2704-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMPB20XNEAX |
Description | MOSFET N-CH 20V 7.5A DFN2020MD-6 |
Customer Reference | |
Detailed Description | N-Channel 20 V 7.5A (Ta) 460mW (Ta), 12.5W (Tc) Surface Mount DFN2020MD-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 7.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.25V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 930 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 460mW (Ta), 12.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2020MD-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 8,44100 Kč | 84,41 Kč |
| 100 | 5,40070 Kč | 540,07 Kč |
| 500 | 4,08118 Kč | 2 040,59 Kč |
| 1 000 | 3,65554 Kč | 3 655,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,11407 Kč | 9 342,21 Kč |
| 6 000 | 2,84110 Kč | 17 046,60 Kč |
| 9 000 | 2,70200 Kč | 24 318,00 Kč |
| 15 000 | 2,54566 Kč | 38 184,90 Kč |
| 21 000 | 2,45309 Kč | 51 514,89 Kč |
| 30 000 | 2,36309 Kč | 70 892,70 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |



