Parametric Equivalent
Similar

DMN2022UFDF-13 | |
|---|---|
DigiKey Part Number | DMN2022UFDF-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN2022UFDF-13 |
Description | MOSFET N-CH 20V 7.9A 6UDFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 7.9A (Ta) 660mW (Ta) Surface Mount U-DFN2020-6 (Type F) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 22mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 8 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 907 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 660mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2020-6 (Type F) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,78461 Kč | 27 846,10 Kč |
| 20 000 | 2,57993 Kč | 51 598,60 Kč |
| 30 000 | 2,48826 Kč | 74 647,80 Kč |
| Unit Price without VAT: | 2,78461 Kč |
|---|---|
| Unit Price with VAT: | 3,36938 Kč |



