N-Channel 20 V 9.5A (Ta) 2.4W (Ta) Surface Mount 6-UDFN (2.05x2.05)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDMA410NZT

DigiKey Part Number
FDMA410NZTOSTR-ND - Tape & Reel (TR)
FDMA410NZTOSCT-ND - Cut Tape (CT)
FDMA410NZTOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMA410NZT
Description
MOSFET N-CH 20V 9.5A 6MICROFET
Customer Reference
Detailed Description
N-Channel 20 V 9.5A (Ta) 2.4W (Ta) Surface Mount 6-UDFN (2.05x2.05)
Datasheet
 Datasheet
EDA/CAD Models
FDMA410NZT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
23mOhm @ 9.5A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
1310 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
2.4W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-UDFN (2.05x2.05)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25 197
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
122,26000 Kč22,26 Kč
1013,94300 Kč139,43 Kč
1009,13830 Kč913,83 Kč
5007,06918 Kč3 534,59 Kč
1 0006,40271 Kč6 402,71 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,55586 Kč16 667,58 Kč
6 0005,12953 Kč30 777,18 Kč
Manufacturers Standard Package
Unit Price without VAT:22,26000 Kč
Unit Price with VAT:26,93460 Kč