PMPB20XNEAX is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1 018
Unit Price: 13,86000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 2,78461 Kč
Datasheet
N-Channel 20 V 7.5A (Ta) 460mW (Ta), 12.5W (Tc) Surface Mount DFN2020MD-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 20 V 7.5A (Ta) 460mW (Ta), 12.5W (Tc) Surface Mount DFN2020MD-6
Automotive DFN Packages
Quick Learning: Increasing thermal capability in Small signal MOSFETs

PMPB20XNEAX

DigiKey Part Number
1727-2704-2-ND - Tape & Reel (TR)
1727-2704-1-ND - Cut Tape (CT)
1727-2704-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMPB20XNEAX
Description
MOSFET N-CH 20V 7.5A DFN2020MD-6
Customer Reference
Detailed Description
N-Channel 20 V 7.5A (Ta) 460mW (Ta), 12.5W (Tc) Surface Mount DFN2020MD-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
20mOhm @ 7.5A, 4.5V
Vgs(th) (Max) @ Id
1.25V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
930 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
460mW (Ta), 12.5W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
DFN2020MD-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
108,44100 Kč84,41 Kč
1005,40070 Kč540,07 Kč
5004,08118 Kč2 040,59 Kč
1 0003,65554 Kč3 655,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,11407 Kč9 342,21 Kč
6 0002,84110 Kč17 046,60 Kč
9 0002,70200 Kč24 318,00 Kč
15 0002,54566 Kč38 184,90 Kč
21 0002,45309 Kč51 514,89 Kč
30 0002,36309 Kč70 892,70 Kč
Manufacturers Standard Package
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč