
PMPB16EPX | |
---|---|
DigiKey Part Number | 1727-PMPB16EPXTR-ND - Tape & Reel (TR) 1727-PMPB16EPXCT-ND - Cut Tape (CT) 1727-PMPB16EPXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMPB16EPX |
Description | MOSFET P-CH 30V 7.5A DFN2020MD-6 |
Customer Reference | |
Detailed Description | P-Channel 30 V 7.5A (Ta) 2W (Ta), 12.5W (Tc) Surface Mount DFN2020MD-6 |
Datasheet | Datasheet |
EDA/CAD Models | PMPB16EPX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 7.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 44 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 1418 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 12.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2020MD-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 16,87000 Kč | 16,87 Kč |
10 | 10,49800 Kč | 104,98 Kč |
50 | 7,64880 Kč | 382,44 Kč |
100 | 6,72390 Kč | 672,39 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 3,89993 Kč | 11 699,79 Kč |
6 000 | 3,56301 Kč | 21 378,06 Kč |
Unit Price without VAT: | 16,87000 Kč |
---|---|
Unit Price with VAT: | 20,41270 Kč |