
PMPB100XPEAX | |
---|---|
DigiKey Part Number | 1727-PMPB100XPEAXTR-ND - Tape & Reel (TR) 1727-PMPB100XPEAXCT-ND - Cut Tape (CT) 1727-PMPB100XPEAXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMPB100XPEAX |
Description | MOSFET P-CH 20V 3.2A 6DFN |
Customer Reference | |
Detailed Description | P-Channel 20 V 3.2A (Ta) 550mW (Ta) Surface Mount DFN2020MD-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 3V, 4.5V | |
Rds On (Max) @ Id, Vgs | 122mOhm @ 3.2A, 4.5V | |
Vgs(th) (Max) @ Id | 1.25V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5 nC @ 4.5 V | |
Vgs (Max) | +8V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 388 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 550mW (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2020MD-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,62000 Kč | 10,62 Kč |
10 | 6,56100 Kč | 65,61 Kč |
50 | 4,73260 Kč | 236,63 Kč |
100 | 4,13680 Kč | 413,68 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 2,30817 Kč | 6 924,51 Kč |
6 000 | 2,08932 Kč | 12 535,92 Kč |
Unit Price without VAT: | 10,62000 Kč |
---|---|
Unit Price with VAT: | 12,85020 Kč |