
PMGD290UCEAX | |
|---|---|
DigiKey Part Number | 1727-1354-2-ND - Tape & Reel (TR) 1727-1354-1-ND - Cut Tape (CT) 1727-1354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMGD290UCEAX |
Description | MOSFET N/P-CH 20V 0.725A 6TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 725mA, 500mA 280mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PMGD290UCEAX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 725mA, 500mA | |
Rds On (Max) @ Id, Vgs | 380mOhm @ 500mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.68nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 83pF @ 10V | |
Power - Max | 280mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,15200 Kč | 61,52 Kč |
| 100 | 3,88670 Kč | 388,67 Kč |
| 500 | 2,90486 Kč | 1 452,43 Kč |
| 1 000 | 2,58737 Kč | 2 587,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,18330 Kč | 6 549,90 Kč |
| 6 000 | 1,97952 Kč | 11 877,12 Kč |
| 9 000 | 1,87559 Kč | 16 880,31 Kč |
| 15 000 | 1,75879 Kč | 26 381,85 Kč |
| 21 000 | 1,68961 Kč | 35 481,81 Kč |
| 30 000 | 1,62235 Kč | 48 670,50 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |










