
PMEG60T30ELR-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG60T30ELR-QXTR-ND - Tape & Reel (TR) 1727-PMEG60T30ELR-QXCT-ND - Cut Tape (CT) 1727-PMEG60T30ELR-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG60T30ELR-QX |
Description | DIODE SCHOTTKY 60V 3A SOD123W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SOD-123W |
EDA/CAD Models | PMEG60T30ELR-QX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 17 ns | |
Current - Reverse Leakage @ Vr | 1.8 µA @ 60 V | |
Capacitance @ Vr, F | 580pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,74000 Kč | 10,74 Kč |
| 10 | 6,61000 Kč | 66,10 Kč |
| 100 | 4,20160 Kč | 420,16 Kč |
| 500 | 3,15456 Kč | 1 577,28 Kč |
| 1 000 | 2,81649 Kč | 2 816,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,38623 Kč | 7 158,69 Kč |
| 6 000 | 2,16938 Kč | 13 016,28 Kč |
| 9 000 | 2,05883 Kč | 18 529,47 Kč |
| 15 000 | 1,93458 Kč | 29 018,70 Kč |
| 21 000 | 1,86098 Kč | 39 080,58 Kč |
| 30 000 | 1,78944 Kč | 53 683,20 Kč |
| 75 000 | 1,64716 Kč | 123 537,00 Kč |
| Unit Price without VAT: | 10,74000 Kč |
|---|---|
| Unit Price with VAT: | 12,99540 Kč |










